Part Details for LM2794BL by Texas Instruments
Overview of LM2794BL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2794BL
LM2794BL CAD Models
LM2794BL Part Data Attributes:
|
LM2794BL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2794BL
Texas Instruments
IC SWITCHED CAPACITOR REGULATOR, 675 kHz SWITCHING FREQ-MAX, PBGA14, CSP-14, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | CSP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TERM PITCH-MAX | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B14 | |
Length | 2.403 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.045 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 675 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 2.098 mm |
Alternate Parts for LM2794BL
This table gives cross-reference parts and alternative options found for LM2794BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2794BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2794BL/NOPB | SWITCHED CAPACITOR REGULATOR, 675kHz SWITCHING FREQ-MAX, PBGA14, LEAD FREE, CSP-14 | Texas Instruments | LM2794BL vs LM2794BL/NOPB |
LM2794BL | Switched Capacitor Regulator, 675kHz Switching Freq-Max, CMOS, PBGA14 | National Semiconductor Corporation | LM2794BL vs LM2794BL |
LM2794BLX | SWITCHED CAPACITOR REGULATOR, 675kHz SWITCHING FREQ-MAX, PBGA14, CSP-14 | Texas Instruments | LM2794BL vs LM2794BLX |