Part Details for LM2794BL/NOPB by Texas Instruments
Overview of LM2794BL/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2794BL/NOPB
LM2794BL/NOPB CAD Models
LM2794BL/NOPB Part Data Attributes:
|
LM2794BL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2794BL/NOPB
Texas Instruments
SWITCHED CAPACITOR REGULATOR, 675kHz SWITCHING FREQ-MAX, PBGA14, LEAD FREE, CSP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B14 | |
Length | 2.403 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.045 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 675 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.098 mm |
Alternate Parts for LM2794BL/NOPB
This table gives cross-reference parts and alternative options found for LM2794BL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2794BL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2794BL | Switched Capacitor Regulator, 675kHz Switching Freq-Max, CMOS, PBGA14 | National Semiconductor Corporation | LM2794BL/NOPB vs LM2794BL |
LM2794BLX | SWITCHED CAPACITOR REGULATOR, 675kHz SWITCHING FREQ-MAX, PBGA14, CSP-14 | Texas Instruments | LM2794BL/NOPB vs LM2794BLX |