Part Details for LM2794BL by Rochester Electronics LLC
Overview of LM2794BL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2794BL
LM2794BL CAD Models
LM2794BL Part Data Attributes:
|
LM2794BL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2794BL
Rochester Electronics LLC
SWITCHED CAPACITOR REGULATOR, 675kHz SWITCHING FREQ-MAX, PBGA14, CSP-14
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | BGA | |
Package Description | CSP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B14 | |
JESD-609 Code | e0 | |
Length | 2.403 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.855 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 675 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.08 mm |
Alternate Parts for LM2794BL
This table gives cross-reference parts and alternative options found for LM2794BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2794BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2794BL/NOPB | SWITCHED CAPACITOR REGULATOR, 675kHz SWITCHING FREQ-MAX, PBGA14, LEAD FREE, CSP-14 | Texas Instruments | LM2794BL vs LM2794BL/NOPB |
LM2794BL | Switched Capacitor Regulator, 675kHz Switching Freq-Max, CMOS, PBGA14 | National Semiconductor Corporation | LM2794BL vs LM2794BL |
LM2794BLX | SWITCHED CAPACITOR REGULATOR, 675kHz SWITCHING FREQ-MAX, PBGA14, CSP-14 | Texas Instruments | LM2794BL vs LM2794BLX |