-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH1954
|
Newark | Boost Conv, 0.6/1.6Mhz, Powerwise, Topology:Boost (Step Up), Input Voltage Min:2.7V, Input Voltage Max:14V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:2A, Output Voltage Min:1.23V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2731YMF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1600 / $4.0200 | Buy Now |
DISTI #
296-LM2731YMFCT-ND
|
DigiKey | IC REG BOOST ADJ 1.8A SOT23-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
811 In Stock |
|
$1.8474 / $3.8200 | Buy Now |
DISTI #
926-LM2731YMF
|
Mouser Electronics | Switching Voltage Regulators 0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125 RoHS: Not Compliant | 5721 |
|
$1.7800 / $3.8200 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2A, 800KHZ SWITCHING FREQ-MAX, PDSO5 | 70 |
|
$1.9913 / $3.9825 | Buy Now |
|
Rochester Electronics | LM2731 0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 RoHS: Not Compliant Status: Active Min Qty: 1 | 17212 |
|
$1.7700 / $2.0800 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST ADJ 1.8A SOT23-5 | 85249 |
|
RFQ | |
|
Chip1Cloud | 0.6/1.6-MHz Boost Converters With 22-V Internal FET Switch in SOT-23 | IC REG BOOST ADJ 1.8A SOT23-5 | 15000 |
|
RFQ | |
DISTI #
3121551
|
element14 Asia-Pacific | BOOST CONV, 0.6/1.6MHZ, POWERWISE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.0622 / $4.0356 | Buy Now |
DISTI #
3121551RL
|
element14 Asia-Pacific | BOOST CONV, 0.6/1.6MHZ, POWERWISE RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.0622 / $2.9787 | Buy Now |
DISTI #
3121551RL
|
Farnell | BOOST CONV, 0.6/1.6MHZ, POWERWISE RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 0 |
|
$1.6654 / $2.0285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2731YMF
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2731YMF
Texas Instruments
0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 22 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.19 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2731YMF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2731YMF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2731YMFX/NOPB | 0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125 | Texas Instruments | LM2731YMF vs LM2731YMFX/NOPB |
LM2731YMF/NOPB | 0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125 | Texas Instruments | LM2731YMF vs LM2731YMF/NOPB |
LM2731YMFX | 2A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM2731YMF vs LM2731YMFX |