-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35166-1-ND
|
DigiKey | IC REG BOOST ADJ 1.8A SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6880 In Stock |
|
$1.0596 / $2.4000 | Buy Now |
DISTI #
926-LM2731YMFX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125 RoHS: Compliant | 3523 |
|
$1.0300 / $1.7600 | Buy Now |
DISTI #
V72:2272_07270339
|
Arrow Electronics | Conv DC-DC 2.7V to 14V Step Up Single-Out 1.23V to 22V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2145 Container: Cut Strips | Americas - 2381 |
|
$1.0348 / $1.2212 | Buy Now |
DISTI #
61612602
|
Verical | Conv DC-DC 2.7V to 14V Step Up Single-Out 1.23V to 22V 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2145 | Americas - 2381 |
|
$1.0348 / $1.2212 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST ADJ 1.8A SOT23-5 | 3000 |
|
RFQ | |
|
Chip1Cloud | IC REG BOOST ADJ 1.8A SOT23-5 / Conv DC-DC 2.7V to 14V Step Up Single-Out 1.23V to 22V 5-Pin SOT-23 T/R | 900 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST ADJ 1.8A SOT23-5 / Conv DC-DC 2.7V to 14V Step Up Single-Out 1.23V to 22V 5-Pin SOT-23 T/R | 162000 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2731YMFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2731YMFX/NOPB
Texas Instruments
0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 22 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2731YMFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2731YMFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2731YMF/NOPB | 0.6/1.6 MHz Boost Converters With 22V Internal FET Switch in SOT-23 5-SOT-23 -40 to 125 | Texas Instruments | LM2731YMFX/NOPB vs LM2731YMF/NOPB |
LM2731YMFX | 2A SWITCHING REGULATOR, 800kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM2731YMFX/NOPB vs LM2731YMFX |