-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed Synchronous MOSFET Driver 8-SOIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2726M/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2726M/NOPB
Texas Instruments
High Speed Synchronous MOSFET Driver 8-SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Peak Current Limit-Nom | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2726M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2726M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2726M/NOPB | IC 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8, MOSFET Driver | National Semiconductor Corporation | LM2726M/NOPB vs LM2726M/NOPB |
LM2726MX/NOPB | IC 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8, MOSFET Driver | National Semiconductor Corporation | LM2726M/NOPB vs LM2726MX/NOPB |
LM2726MX | High Speed Synchronous MOSFET Driver 8-SOIC | Texas Instruments | LM2726M/NOPB vs LM2726MX |
LM2726MX | IC 3 A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, SO-8, MOSFET Driver | National Semiconductor Corporation | LM2726M/NOPB vs LM2726MX |
LM2726MX/NOPB | High Speed Synchronous MOSFET Driver 8-SOIC | Texas Instruments | LM2726M/NOPB vs LM2726MX/NOPB |