There are no models available for this part yet.
Overview of LM2660MM/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM2660MM/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SWITCHED CAPACITOR CONVERTER, 0.1A, 40KHZ SWITCHING FREQ-MAX, CMOS, PDSO8 | 28 |
|
$0.8905 / $1.4841 | Buy Now | ||
Rochester Electronics | LM2660 100mA switched capacitor voltage converter RoHS: Compliant Status: Active Min Qty: 1 | 275 |
|
$0.6594 / $0.7758 | Buy Now |
CAD Models for LM2660MM/NOPB by National Semiconductor Corporation
Part Data Attributes for LM2660MM/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
MINI, SO-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHED CAPACITOR CONVERTER
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
1.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.1 A
|
Output Voltage-Max
|
11 V
|
Output Voltage-Min
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.09 mm
|
Supply Current-Max (Isup)
|
3 mA
|
Surface Mount
|
YES
|
Switcher Configuration
|
DOUBLER INVERTER
|
Switching Frequency-Max
|
40 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for LM2660MM/NOPB
This table gives cross-reference parts and alternative options found for LM2660MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2660MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2660MMX | Switched Capacitor Converter, 0.1A, 40kHz Switching Freq-Max, CMOS, PDSO8 | National Semiconductor Corporation | LM2660MM/NOPB vs LM2660MMX |
LM2660MM/NOPB | 100mA switched capacitor voltage converter 8-VSSOP -40 to 85 | Texas Instruments | LM2660MM/NOPB vs LM2660MM/NOPB |
LM2660MM | Switched Capacitor Voltage Converter 8-VSSOP -40 to 85 | Texas Instruments | LM2660MM/NOPB vs LM2660MM |
LM2660MMX/NOPB | SWITCHED CAPACITOR CONVERTER, 40kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8 | Texas Instruments | LM2660MM/NOPB vs LM2660MMX/NOPB |
LM2660MM | IC SWITCHED CAPACITOR CONVERTER, 40 kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2660MM/NOPB vs LM2660MM |
Related Parts for LM2660MM/NOPB
-
TMS320F28375SPTPTMicrocontrollers
-
DMC2020USD-13Power Field-Effect Transistors
-
OPA2251UAOperational Amplifiers
-
LP5910-1.8DRVRLinear Regulator ICs
-
MAX202CSE+Line Driver or Receivers
-
A3979SLPTR-TMotion Control Electronics
-
ADG715BRUZ-REELMultiplexers or Switches
-
1N3595TRRectifier Diodes
-
EEUED2D820SFixed Capacitors