Part Details for LM26480QSQX-8D/NOPB by Texas Instruments
Overview of LM26480QSQX-8D/NOPB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM26480QSQX-8D/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51246-1-ND
|
DigiKey | IC REG QUAD BUCK/LNR SYNC 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8229 / $3.6300 | Buy Now |
DISTI #
595-LM26480QSQX8DNPB
|
Mouser Electronics | Power Management Specialized - PMIC DL Hi-Crnt SD DC/DC & Linear Regs RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
|
Ameya Holding Limited | EXTERNALLY PROGRAMMABLE DUAL HIG | 13676 |
|
RFQ |
Part Details for LM26480QSQX-8D/NOPB
LM26480QSQX-8D/NOPB CAD Models
LM26480QSQX-8D/NOPB Part Data Attributes
|
LM26480QSQX-8D/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26480QSQX-8D/NOPB
Texas Instruments
Externally configurable dual 1.5A step-down DC/DC and dual 300mA linear regulators 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OP IN PFM CON TEC; ADJ OP MODE VOUT1-0.8 V TO 2 V, VOUT2-2 V TO 3.3 V; ALSO OPE AS LDO REG | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LM26480QSQX-8D/NOPB
This table gives cross-reference parts and alternative options found for LM26480QSQX-8D/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26480QSQX-8D/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2202YML | 2.5A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | LM26480QSQX-8D/NOPB vs MIC2202YML |
MIC2202BML | Switching Regulator, Voltage-mode, 2.5A, 2200kHz Switching Freq-Max, PDSO10, 3 X 3 MM, MLF-10 | Micrel Inc | LM26480QSQX-8D/NOPB vs MIC2202BML |
MIC2202YMLTR | 2.5A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, LEAD FREE, MLF-10 | Microchip Technology Inc | LM26480QSQX-8D/NOPB vs MIC2202YMLTR |
MIC2202YMM | 2.5A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | LM26480QSQX-8D/NOPB vs MIC2202YMM |
MIC2202YML-TR | 2.5A SWITCHING REGULATOR, 2200kHz SWITCHING FREQ-MAX, PDSO10 | Microchip Technology Inc | LM26480QSQX-8D/NOPB vs MIC2202YML-TR |
MIC2202BMMTR | Switching Regulator, Voltage-mode, 2.5A, 2200kHz Switching Freq-Max, PDSO10, MSOP-10 | Micrel Inc | LM26480QSQX-8D/NOPB vs MIC2202BMMTR |
MIC2202BMLTR | Switching Regulator, Voltage-mode, 2.5A, 2200kHz Switching Freq-Max, PDSO10, 3 X 3 MM, MLF-10 | Micrel Inc | LM26480QSQX-8D/NOPB vs MIC2202BMLTR |