-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2623AMMCT-ND
|
DigiKey | IC REG BOOST ADJ 2.2A 8VSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.0832 / $2.4600 | Buy Now |
DISTI #
926-LM2623AMM
|
Mouser Electronics | Switching Voltage Regulators 0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
E54:1762_00061316
|
Arrow Electronics | Conv DC-DC 0.8V to 14V Step Up Single-Out 1.24V to 14V 2A 8-Pin VSSOP T/R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 1650 | Europe - 7000 |
|
$1.0365 / $1.1945 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2623AMM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2623AMM
Texas Instruments
0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Output Voltage-Max | 14 V | |
Output Voltage-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2623AMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2623AMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2623AMM/NOPB | IC 2.2 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2623AMM vs LM2623AMM/NOPB |
LM2623AMM/NOPB | 0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85 | Texas Instruments | LM2623AMM vs LM2623AMM/NOPB |
LM2623AMMX/NOPB | 0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85 | Texas Instruments | LM2623AMM vs LM2623AMMX/NOPB |
LM2623AMM | IC 2.2 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2623AMM vs LM2623AMM |
LM2623AMMX/NOPB | IC 2.2 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2623AMM vs LM2623AMMX/NOPB |
LM2623AMM/NOPB | 2.2A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8 | Rochester Electronics LLC | LM2623AMM vs LM2623AMM/NOPB |