-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2623AMMX/NOPB-296-ND
|
DigiKey | IC REG Min Qty: 391 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
274500 In Stock |
|
$0.7700 | Buy Now |
DISTI #
296-45542-1-ND
|
DigiKey | IC REG BOOST ADJ 2.2A 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$0.6716 / $1.5900 | Buy Now |
DISTI #
926-LM2623AMMX/NOPB
|
Mouser Electronics | Switching Voltage Regulators 0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85 RoHS: Compliant | 2855 |
|
$0.6710 / $1.5800 | Buy Now |
|
Rochester Electronics | LM2623 - 0.8V to 14V input voltage, 2A load current, step-up DC-DC RoHS: Compliant Status: Active Min Qty: 1 | 274500 |
|
$0.6594 / $0.7758 | Buy Now |
|
Ameya Holding Limited | IC REG BOOST ADJ 2A 8VSSOP | 54679 |
|
RFQ | |
|
Chip1Cloud | IC REG BOOST ADJ 2.2A 8VSSOP | 6730 |
|
RFQ | |
|
Win Source Electronics | IC REG BOOST ADJ 2.2A 8VSSOP | 2202 |
|
$0.8670 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2623AMMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2623AMMX/NOPB
Texas Instruments
0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Output Voltage-Max | 14 V | |
Output Voltage-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2623AMMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2623AMMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2623AMMX/NOPB | IC 2.2 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2623AMMX/NOPB vs LM2623AMMX/NOPB |
LM2623AMM | 0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85 | Texas Instruments | LM2623AMMX/NOPB vs LM2623AMM |
LM2623AMM/NOPB | 0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85 | Texas Instruments | LM2623AMMX/NOPB vs LM2623AMM/NOPB |
LM2623AMM | IC 2.2 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2623AMMX/NOPB vs LM2623AMM |