There are no models available for this part yet.
Overview of LM2612BBL by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM2612BBL by Texas Instruments
Part Data Attributes for LM2612BBL by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
TFBGA,
|
Pin Count
|
10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO VOUT=1.3, 1.5 AND 1.8 VOLT;PFM TECHNIQUE ALSO USED
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.8 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-PBGA-B10
|
Length
|
2.504 mm
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
0.98 A
|
Output Voltage-Nom
|
1.05 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFBGA
|
Package Equivalence Code
|
BGA10,3X4,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Seated Height-Max
|
1.045 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1000 kHz
|
Temperature Grade
|
OTHER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Width
|
2.25 mm
|
Alternate Parts for LM2612BBL
This table gives cross-reference parts and alternative options found for LM2612BBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2612BBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2612BBLX | 0.98A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PBGA10, CSP-10 | Texas Instruments | LM2612BBL vs LM2612BBLX |
LM2612BBL/NOPB | IC,SMPS CONTROLLER,CURRENT/VOLTAGE,CMOS,BGA,10PIN,PLASTIC | Texas Instruments | LM2612BBL vs LM2612BBL/NOPB |
LM2612BBLX/NOPB | IC,SMPS CONTROLLER,CURRENT/VOLTAGE,CMOS,BGA,10PIN,PLASTIC | Texas Instruments | LM2612BBL vs LM2612BBLX/NOPB |