Part Details for LM2612BBL/NOPB by Texas Instruments
Overview of LM2612BBL/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part Details for LM2612BBL/NOPB
LM2612BBL/NOPB CAD Models
LM2612BBL/NOPB Part Data Attributes
|
LM2612BBL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2612BBL/NOPB
Texas Instruments
IC,SMPS CONTROLLER,CURRENT/VOLTAGE,CMOS,BGA,10PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | FBGA, BGA10,3X4,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | CURRENT/VOLTAGE-MODE | |
JESD-30 Code | R-PBGA-B10 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA10,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM2612BBL/NOPB
This table gives cross-reference parts and alternative options found for LM2612BBL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2612BBL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2612BBLX | 0.98A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PBGA10, CSP-10 | Texas Instruments | LM2612BBL/NOPB vs LM2612BBLX |
LM2612BBLX/NOPB | IC,SMPS CONTROLLER,CURRENT/VOLTAGE,CMOS,BGA,10PIN,PLASTIC | Texas Instruments | LM2612BBL/NOPB vs LM2612BBLX/NOPB |
LM2612BBL | 0.98A SWITCHING REGULATOR, 750kHz SWITCHING FREQ-MAX, PBGA10, CSP-10 | Texas Instruments | LM2612BBL/NOPB vs LM2612BBL |