Part Details for LM2578AH by Texas Instruments
Overview of LM2578AH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2578AH
LM2578AH CAD Models
LM2578AH Part Data Attributes
|
LM2578AH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2578AH
Texas Instruments
0.75A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN, TO-99, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 100 kHz | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM2578AH
This table gives cross-reference parts and alternative options found for LM2578AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2578AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8958602GA | 0.75A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LM2578AH vs 5962-8958602GA |
LM2578AH | IC 0.75 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2578AH vs LM2578AH |
5962-8958602GA | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, BIPolar, MBCY8, | Rochester Electronics LLC | LM2578AH vs 5962-8958602GA |
LM3578AH | IC 0.75 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2578AH vs LM3578AH |
LM1578AH/883 | 0.75A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM2578AH vs LM1578AH/883 |
LM3578AH | 0.75A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | LM2578AH vs LM3578AH |