Part Details for 5962-8958601GX by Texas Instruments
Overview of 5962-8958601GX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-8958601GX
5962-8958601GX CAD Models
5962-8958601GX Part Data Attributes
|
5962-8958601GX
Texas Instruments
Buy Now
|
Compare Parts:
5962-8958601GX
Texas Instruments
0.75A SWITCHING REGULATOR, 26.9kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | O-MBCY-X8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.75 A | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 26.9 kHz | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-8958601GX
This table gives cross-reference parts and alternative options found for 5962-8958601GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8958601GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-8958601GA | Rochester Electronics LLC | Check for Price | Switching Regulator, Voltage-mode, 0.75A, 26.9kHz Switching Freq-Max, BIPolar, MBCY8, METAL CAN, 8 PIN | 5962-8958601GX vs 5962-8958601GA |
LM1578H/883 | National Semiconductor Corporation | Check for Price | IC SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, MBCY8, Switching Regulator or Controller | 5962-8958601GX vs LM1578H/883 |
LM1578AH/883 | Texas Instruments | Check for Price | 0.75A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN-8 | 5962-8958601GX vs LM1578AH/883 |
LM1578AH/883 | Rochester Electronics LLC | Check for Price | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 | 5962-8958601GX vs LM1578AH/883 |
LM3578AH | National Semiconductor Corporation | Check for Price | IC 0.75 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Switching Regulator or Controller | 5962-8958601GX vs LM3578AH |
5962-8958602GA | Texas Instruments | Check for Price | 0.75A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, MBCY8, METAL CAN, TO-99, 8 PIN | 5962-8958601GX vs 5962-8958602GA |