-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz, 5 LEAD D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6421
|
Newark | Dc/Dc Conv, Buck, 52Khz, To-263-5, Regulator Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:40V, Max Output Current:3A, Ic Case/Package:To-263 (D2Pak), Efficiency:75% Rohs Compliant: Yes |Onsemi LM2576D2TR4-3.3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1049 |
|
$1.6500 / $2.7900 | Buy Now |
DISTI #
98H0557
|
Newark | Step-Down Switching Regulator, D2-Pack-5, Full Reel, Regulator Output Type:Fixed, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:7V, Input Voltage Max:40V, Max Output Current:3A, No. Of Pins:5Pins, Msl:- Rohs Compliant: Yes |Onsemi LM2576D2TR4-3.3G RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1300 / $1.5100 | Buy Now |
DISTI #
LM2576D2TR4-3.3GOSCT-ND
|
DigiKey | IC REG BUCK 3.3V 3A D2PAK-5 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
737 In Stock |
|
$1.1354 / $2.6800 | Buy Now |
DISTI #
LM2576D2TR4-3.3G
|
Avnet Americas | Conv DC-DC Single Inv/Step Down 7V to 40V 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: LM2576D2TR4-3.3G) RoHS: Compliant Min Qty: 278 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 69893 Partner Stock |
|
$1.1151 / $1.3310 | Buy Now |
DISTI #
LM2576D2TR4-3.3G
|
Avnet Americas | Conv DC-DC Single Inv/Step Down 7V to 40V 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: LM2576D2TR4-3.3G) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-LM2576D2TR4-3.3G
|
Mouser Electronics | Switching Voltage Regulators 3.3V 3A Buck PWM RoHS: Compliant | 792 |
|
$1.1300 / $2.6800 | Buy Now |
DISTI #
70339735
|
RS | LM2576D2TR4-3.3G Switching Regulator 3A, Maximum of 3.3 V, 5-Pin D2PAK | ON Semiconductor LM2576D2TR4-3.3G RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2500 / $2.6500 | RFQ |
|
Onlinecomponents.com | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz RoHS: Compliant |
800 In Stock |
|
$1.0700 / $1.1800 | Buy Now |
DISTI #
84387455
|
Verical | Conv DC-DC 7V to 40V Step Down Single-Out 3.3V 3A 6-Pin(5+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Date Code: 2406 | Americas - 800 |
|
$1.3910 / $1.5340 | Buy Now |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5 RoHS: Compliant Status: Active Min Qty: 1 | 2400 |
|
$1.1100 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2576D2TR4-3.3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2576D2TR4-3.3G
onsemi
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz, 5 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |
This table gives cross-reference parts and alternative options found for LM2576D2TR4-3.3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576D2TR4-3.3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2576-3.3BUT&R | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Micrel Inc | LM2576D2TR4-3.3G vs LM2576-3.3BUT&R |
LM2576D2T3.3 | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SIP,5PIN,PLASTIC | Freescale Semiconductor | LM2576D2TR4-3.3G vs LM2576D2T3.3 |
LM2576-3.3BU | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | LM2576D2TR4-3.3G vs LM2576-3.3BU |
LM2576-3.3BUT&R | Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN | Microchip Technology Inc | LM2576D2TR4-3.3G vs LM2576-3.3BUT&R |
LM2576D2T3.3 | Switching Regulator/Controller, Voltage-mode, 3A, 63kHz Switching Freq-Max, BIPolar | Motorola Semiconductor Products | LM2576D2TR4-3.3G vs LM2576D2T3.3 |
LM2576-3.3BU | Switching Regulator Voltage-mode 7.5A 63kHz Switching Freq-Max BIPolar PSSO5 | Micrel Inc | LM2576D2TR4-3.3G vs LM2576-3.3BU |
LM2576D2T-3.3G | Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz, 5 LEAD D2PAK, 50-TUBE | onsemi | LM2576D2TR4-3.3G vs LM2576D2T-3.3G |
LM2576D2T-3.3 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2576D2TR4-3.3G vs LM2576D2T-3.3 |
LM2576-3.3WU-TR | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 | Microchip Technology Inc | LM2576D2TR4-3.3G vs LM2576-3.3WU-TR |
LM2576D2TR4-3.3 | 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 | onsemi | LM2576D2TR4-3.3G vs LM2576D2TR4-3.3 |