Power Circuits
LM2576D2TR4-3.3
Description: 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5

Overview of LM2576D2TR4-3.3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for LM2576D2TR4-3.3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2576D2TR4-3.3 by onsemi

LM2576D2TR4-3.3
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
D2PAK
Package Description
TO-263, SMSIP5H,.6,67TB
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
Input Voltage-Min
6 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e0
Length
10.02 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
7.5 A
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
63 kHz
Technology
BIPOLAR
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.702 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
9.1945 mm
Want to compare parts?
  1. LM2576D2TR4-3.3
    onsemi
    7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5
    VS

Alternate Parts for LM2576D2TR4-3.3

This table gives cross-reference parts and alternative options found for LM2576D2TR4-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2576D2TR4-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2576-3.3BU Switching Regulator Voltage-mode 7.5A 63kHz Switching Freq-Max BIPolar PSSO5 Micrel Inc LM2576D2TR4-3.3 vs LM2576-3.3BU
LM2576-3.3BU Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, BIPolar, PSSO5, TO-263, 5 PIN Microchip Technology Inc LM2576D2TR4-3.3 vs LM2576-3.3BU
LM2576D2T-3.3G Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz, 5 LEAD D2PAK, 50-TUBE onsemi LM2576D2TR4-3.3 vs LM2576D2T-3.3G
LM2576-3.3WU 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 Microchip Technology Inc LM2576D2TR4-3.3 vs LM2576-3.3WU
LM2576-3.3BUT&R Switching Regulator, Voltage-mode, 7.5A, 63kHz Switching Freq-Max, PSSO5, TO-263, 5 PIN Micrel Inc LM2576D2TR4-3.3 vs LM2576-3.3BUT&R
LM2576D2T3.3 IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,SIP,5PIN,PLASTIC Freescale Semiconductor LM2576D2TR4-3.3 vs LM2576D2T3.3
LM2576D2T-3.3 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, D2PAK-5 onsemi LM2576D2TR4-3.3 vs LM2576D2T-3.3
Part Number Description Manufacturer Compare
LM2576T-3.3 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN Texas Instruments LM2576D2TR4-3.3 vs LM2576T-3.3
LM2576-3.3WU 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5 Microchip Technology Inc LM2576D2TR4-3.3 vs LM2576-3.3WU
LM2576TV-3.3G 7.5A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, LEAD FREE, TO-220, 5 PIN Rochester Electronics LLC LM2576D2TR4-3.3 vs LM2576TV-3.3G
LM2576T-3.3/NOPB IC 7.5 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2576D2TR4-3.3 vs LM2576T-3.3/NOPB
LM22676MR-ADJ IC 5.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller National Semiconductor Corporation LM2576D2TR4-3.3 vs LM22676MR-ADJ
LM2576D2T-15G Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 15.0 V, 52 kHz, 5 LEAD D2PAK, 50-TUBE onsemi LM2576D2TR4-3.3 vs LM2576D2T-15G
LM2576D2T-3.3G Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 3.3 V, 52 kHz, 5 LEAD D2PAK, 50-TUBE onsemi LM2576D2TR4-3.3 vs LM2576D2T-3.3G
LM2576HVSX-3.3/NOPB SIMPLE SWITCHER® 4V to 60V, 3A Low Component Count Step-Down Regulator 5-DDPAK/TO-263 -40 to 125 Texas Instruments LM2576D2TR4-3.3 vs LM2576HVSX-3.3/NOPB
LM22676MRX-5.0 IC 5.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, PSOP-8, Switching Regulator or Controller National Semiconductor Corporation LM2576D2TR4-3.3 vs LM22676MRX-5.0
LM2678SDX-3.3/NOPB 8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 14-VSON -40 to 125 Texas Instruments LM2576D2TR4-3.3 vs LM2678SDX-3.3/NOPB

Related Parts for LM2576D2TR4-3.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2576D2TR4-3.3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2576D2TR4-3.3 by onsemi

Select Manufacturer
Which Manufacturer of LM2576D2TR4-3.3 would you like to use for your alert(s)?
  • Please alert me when LM2576D2TR4-3.3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2576D2TR4-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2576D2TR4-3.3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2576D2TR4-3.3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2576D2TR4-3.3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2576D2TR4-3.3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: