-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH6241
|
Newark | Step-Down Regulator, To-220-5, Topology:, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2595T-5.0/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3600 / $5.7300 | Buy Now |
DISTI #
LM2595T-5.0/NOPB-ND
|
DigiKey | IC REG BUCK 5V 1A TO220-5 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1103 In Stock |
|
$2.3642 / $4.7100 | Buy Now |
DISTI #
926-LM2595T-5.0/NOPB
|
Mouser Electronics | Switching Voltage Regulators 150 KHZ 1A STEP-DOWN VLTG REG RoHS: Compliant | 583 |
|
$2.3200 / $4.7100 | Buy Now |
DISTI #
LM2595T-5.0/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷40VDC, Uout: 5VDC, 1A, TO220-5 Min Qty: 1 | 824 |
|
$2.7500 / $4.2700 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 1.2÷37VDC, Uout: 5VDC, 1A, -40÷125°C | 39232 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK 5V 1A TO220-5 | 2000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK 5V 1A TO220-5 | 192 |
|
$2.5754 / $3.5011 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2595T-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2595T-5.0/NOPB
Texas Instruments
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | GREEN, BENT STAGGERED, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG | |
Width | 4.57 mm |
This table gives cross-reference parts and alternative options found for LM2595T-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2595T-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575T-5.0 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, 314D-03 | Motorola Mobility LLC | LM2595T-5.0/NOPB vs LM2575T-5.0 |
LM2575TV-5G | Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 5.0 V, TO-220 5 LEAD OFFSET, 50-TUBE | onsemi | LM2595T-5.0/NOPB vs LM2575TV-5G |
MAX5082ATE-T | Switching Regulator, Voltage-mode, 3A, 275kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHB, TQFN-16 | Maxim Integrated Products | LM2595T-5.0/NOPB vs MAX5082ATE-T |
MAX5082ATE+T | 1.5A, 40V, MAXPower Step-Down DC-DC Converters, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | LM2595T-5.0/NOPB vs MAX5082ATE+T |
LM2595S-5.0 | SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 | Texas Instruments | LM2595T-5.0/NOPB vs LM2595S-5.0 |
LM2575T-5.0/LF04 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | Texas Instruments | LM2595T-5.0/NOPB vs LM2575T-5.0/LF04 |
LM2575TV-5 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN | onsemi | LM2595T-5.0/NOPB vs LM2575TV-5 |
LM2575T-5.0/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2595T-5.0/NOPB vs LM2575T-5.0/NOPB |
MIC4575-5.0BUT&R | Switching Regulator, Voltage-mode, 3.2A, 220kHz Switching Freq-Max, BICMOS, PSSO5, TO-263, 5 PIN | Micrel Inc | LM2595T-5.0/NOPB vs MIC4575-5.0BUT&R |
MAX5082ATE | Switching Regulator, Voltage-mode, 3A, 275kHz Switching Freq-Max, BICMOS, 5 X 5 MM, 0.80 MM HEIGHT, MO-220-WHHB, TQFN-16 | Maxim Integrated Products | LM2595T-5.0/NOPB vs MAX5082ATE |