-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2575HVT-ADJ/LF03 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | |
LM2575HVT-5.0/LF03 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 | |
LM2575HVT-15/LF03 | Texas Instruments | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2575HVT-15/LF03-ND
|
DigiKey | IC REG BUCK 15V 1A TO220-5 Min Qty: 225 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4814 | Buy Now |
DISTI #
926-LM2575HVT15LF03
|
Mouser Electronics | Switching Voltage Regulators SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 RoHS: Compliant | 0 |
|
$4.0500 | Order Now |
DISTI #
C1S746202937169
|
Chip1Stop | Conv DC-DC Single Step Down 4V to 60V 5-Pin(5+Tab) TO-220 Rail RoHS: Not Compliant pbFree: No | 90 |
|
$3.1004 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2575HVT-15/LF03
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575HVT-15/LF03
Texas Instruments
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-220, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 30 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LM2575HVT-15/LF03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575HVT-15/LF03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575T-15FLOWLB03 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Texas Instruments | LM2575HVT-15/LF03 vs LM2575T-15FLOWLB03 |
LM2575HVS-15 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575HVT-15/LF03 vs LM2575HVS-15 |
LM2575HVSX-15/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2575HVT-15/LF03 vs LM2575HVSX-15/NOPB |
LM2575S-15EP | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, TO-220, 5 PIN | Texas Instruments | LM2575HVT-15/LF03 vs LM2575S-15EP |
LM2575HVT-15 | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2575HVT-15/LF03 vs LM2575HVT-15 |
LM2575HVT-15FLOWLB03 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Texas Instruments | LM2575HVT-15/LF03 vs LM2575HVT-15FLOWLB03 |
LM2575T-15/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2575HVT-15/LF03 vs LM2575T-15/NOPB |
LM2575HVSX-15 | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2575HVT-15/LF03 vs LM2575HVSX-15 |
LM2575HVT-15LB03 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PZFM5, TO-220, 5 PIN | Texas Instruments | LM2575HVT-15/LF03 vs LM2575HVT-15LB03 |
LM2575HVT-15/NOPB | SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220 -40 to 125 | Texas Instruments | LM2575HVT-15/LF03 vs LM2575HVT-15/NOPB |