Part Details for LM2575HVS-15 by Texas Instruments
Overview of LM2575HVS-15 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2575HVS-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86003656
|
Verical | Conv DC-DC 4V to 60V Step Down Single-Out 15V 1A 6-Pin(5+Tab) DDPAK Tube RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 1701 | Americas - 360 |
|
$4.7000 / $5.4125 | Buy Now |
|
Rochester Electronics | LM2575HV SIMPLE SWITCHER 1A Step-Down Voltage Regulator RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 375 |
|
$3.7600 / $4.4200 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK 15V 1A TO263-5 | 162 |
|
RFQ | |
DISTI #
C1S746203614247
|
Chip1Stop | Conv DC-DC 4V to 60V Step Down Single-Out 15V 1A 6-Pin(5+Tab) TO-263 Tube RoHS: Not Compliant pbFree: No Container: Tube | 1 |
|
$5.7100 | Buy Now |
Part Details for LM2575HVS-15
LM2575HVS-15 CAD Models
LM2575HVS-15 Part Data Attributes
|
LM2575HVS-15
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575HVS-15
Texas Instruments
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 30 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.635 mm |
Alternate Parts for LM2575HVS-15
This table gives cross-reference parts and alternative options found for LM2575HVS-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575HVS-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2575S-15 | National Semiconductor Corporation | Check for Price | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | LM2575HVS-15 vs LM2575S-15 |
LM2575HVSX-15/NOPB | National Semiconductor Corporation | Check for Price | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | LM2575HVS-15 vs LM2575HVSX-15/NOPB |
LM2575SX-15 | National Semiconductor Corporation | Check for Price | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | LM2575HVS-15 vs LM2575SX-15 |
LM2575HVS-15/NOPB | National Semiconductor Corporation | Check for Price | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | LM2575HVS-15 vs LM2575HVS-15/NOPB |
LM2575S-15/NOPB | National Semiconductor Corporation | Check for Price | IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN, Switching Regulator or Controller | LM2575HVS-15 vs LM2575S-15/NOPB |