Part Details for LM2575HVM-12 by National Semiconductor Corporation
Overview of LM2575HVM-12 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2575HVM-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$7.8400 | Buy Now |
|
Quest Components | 3 |
|
$7.0000 / $10.5000 | Buy Now |
Part Details for LM2575HVM-12
LM2575HVM-12 CAD Models
LM2575HVM-12 Part Data Attributes:
|
LM2575HVM-12
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2575HVM-12
National Semiconductor Corporation
Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-24 | |
Reach Compliance Code | not_compliant | |
Additional Feature | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LM2575HVM-12
This table gives cross-reference parts and alternative options found for LM2575HVM-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575HVM-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575HVMX-12 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | Texas Instruments | LM2575HVM-12 vs LM2575HVMX-12 |
LM2575HVM-12 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | Texas Instruments | LM2575HVM-12 vs LM2575HVM-12 |
LM2575HVM-12/NOPB | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | Texas Instruments | LM2575HVM-12 vs LM2575HVM-12/NOPB |