Part Details for LM2575HVN-12 by Texas Instruments
Overview of LM2575HVN-12 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2575HVN-12
LM2575HVN-12 CAD Models
LM2575HVN-12 Part Data Attributes:
|
LM2575HVN-12
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2575HVN-12
Texas Instruments
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PDIP-T16 | |
Length | 21.755 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.2 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 63 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM2575HVN-12
This table gives cross-reference parts and alternative options found for LM2575HVN-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2575HVN-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2575M-12 | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDSO24 | National Semiconductor Corporation | LM2575HVN-12 vs LM2575M-12 |
LM1575J-12/883 | 3A SWITCHING REGULATOR, 58kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Texas Instruments | LM2575HVN-12 vs LM1575J-12/883 |
LM2575N-12 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Texas Instruments | LM2575HVN-12 vs LM2575N-12 |
LM2575HVM-12 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | Texas Instruments | LM2575HVN-12 vs LM2575HVM-12 |
LM2575HVMX-12 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDSO24, SOIC-24 | Texas Instruments | LM2575HVN-12 vs LM2575HVMX-12 |
LM2575HVN-12EP | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Texas Instruments | LM2575HVN-12 vs LM2575HVN-12EP |
LM2575HVSX-12 | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PSSO5, PLASTIC, TO-263, 5 PIN | Texas Instruments | LM2575HVN-12 vs LM2575HVSX-12 |
LM2575N-12 | Switching Regulator, Voltage-mode, 3.2A, 63kHz Switching Freq-Max, BIPolar, PDIP16 | National Semiconductor Corporation | LM2575HVN-12 vs LM2575N-12 |
5962-9167301QEX | 3A SWITCHING REGULATOR, 58kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16 | Texas Instruments | LM2575HVN-12 vs 5962-9167301QEX |
LM2575N-12/NOPB | 3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Texas Instruments | LM2575HVN-12 vs LM2575N-12/NOPB |