Part Details for LM2406T by Texas Instruments
Overview of LM2406T by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2406T
LM2406T CAD Models
LM2406T Part Data Attributes
|
LM2406T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2406T
Texas Instruments
3 CHANNEL, VIDEO AMPLIFIER, PZFM11, PLASTIC, TO-220, POWER PACK-11
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | ZIP, ZIP11,.2,.17,67TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 14.5 dB | |
JESD-30 Code | R-PZFM-T11 | |
JESD-609 Code | e0 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max (Vsup) | 85 V | |
Supply Voltage-Min (Vsup) | 60 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM2406T
This table gives cross-reference parts and alternative options found for LM2406T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2406T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2416CT | IC 3 CHANNEL, VIDEO AMPLIFIER, PSFM11, HEAT SINK, POWER, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM2406T vs LM2416CT |
LM2406T | Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PZFM11 | National Semiconductor Corporation | LM2406T vs LM2406T |
LM2418T | IC 3 CHANNEL, VIDEO AMPLIFIER, PSFM11, HEAT SINK, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM2406T vs LM2418T |
LM2418T | 3 CHANNEL, VIDEO AMPLIFIER, PSFM11, HEAT SINK, PLASTIC, TO-220, 11 PIN | Texas Instruments | LM2406T vs LM2418T |