Part Details for LM2418T by National Semiconductor Corporation
Overview of LM2418T by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2418T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 2 |
|
$10.8360 / $11.6100 | Buy Now | |
|
Rochester Electronics | Video Amplifier, 3 Channel(s), Bipolar, PSFM11 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2932 |
|
$6.1500 / $7.2300 | Buy Now |
Part Details for LM2418T
LM2418T CAD Models
LM2418T Part Data Attributes
|
LM2418T
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2418T
National Semiconductor Corporation
IC 3 CHANNEL, VIDEO AMPLIFIER, PSFM11, HEAT SINK, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-220, ZIP11,.2,.17,67TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | ALSO REQUIRES 12V POWER SUPPLY | |
Bandwidth-Nom | 30000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 25.6 dB | |
JESD-30 Code | R-PSFM-T11 | |
JESD-609 Code | e0 | |
Number of Channels | 3 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | ZIP11,.2,.17,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 78 mA | |
Supply Voltage-Max (Vsup) | 90 V | |
Supply Voltage-Min (Vsup) | 90 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |
Alternate Parts for LM2418T
This table gives cross-reference parts and alternative options found for LM2418T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2418T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2416T | IC 3 CHANNEL, VIDEO AMPLIFIER, PSFM11, HEAT SINK, POWER, PLASTIC, TO-220, 11 PIN, Audio/Video Amplifier | National Semiconductor Corporation | LM2418T vs LM2416T |
LM2416T | 3 CHANNEL, VIDEO AMPLIFIER, PSFM11, HEAT SINK, POWER, PLASTIC, TO-220, 11 PIN | Texas Instruments | LM2418T vs LM2416T |
LM2406T | Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PZFM11 | National Semiconductor Corporation | LM2418T vs LM2406T |
LM2406T | 3 CHANNEL, VIDEO AMPLIFIER, PZFM11, PLASTIC, TO-220, POWER PACK-11 | Texas Instruments | LM2418T vs LM2406T |