Part Details for LM239J by STMicroelectronics
Overview of LM239J by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM239J
LM239J CAD Models
LM239J Part Data Attributes
|
LM239J
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM239J
STMicroelectronics
QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM239J
This table gives cross-reference parts and alternative options found for LM239J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA0239E | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | LM239J vs CA0239E |
LP2901N | Quad low-power industrial grade standard comparator 14-PDIP -40 to 85 | Texas Instruments | LM239J vs LP2901N |
LM239N | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 | onsemi | LM239J vs LM239N |
PM239P | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14, Comparator | Analog Devices Inc | LM239J vs PM239P |
LP339J | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM239J vs LP339J |
LM339J | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERDIP-14 | STMicroelectronics | LM239J vs LM339J |
LM339J/NOPB | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM239J vs LM339J/NOPB |
LM239N | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14, Comparator | NXP Semiconductors | LM239J vs LM239N |
LP339N | Quad low-power commercial grade standard comparator 14-PDIP 0 to 70 | Texas Instruments | LM239J vs LP339N |
CA0339E | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | LM239J vs CA0339E |