-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad low-power commercial grade standard comparator 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AH2039
|
Newark | Ic, Comparator Quad, Dip14, 339, Comparator Type:Low Power, No. Of Comparators:4 Comparators, Response Time:5Μs, Supply Voltage Range:2V To 30V, Comparator Case Style:Dip, No. Of Pins:14Pins, Ic Output Type:Cmos, Mos, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LP339N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6810 / $0.9550 | Buy Now |
DISTI #
296-9579-5-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1960 In Stock |
|
$0.3474 / $0.8100 | Buy Now |
DISTI #
595-LP339N
|
Mouser Electronics | Analog Comparators Quad Differential RoHS: Compliant | 2000 |
|
$0.2750 / $0.6700 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 3223 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, DIP | 80 |
|
$0.3998 / $0.5997 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, DIP | 19 |
|
$0.4410 / $0.9800 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, DIP | 2578 |
|
$0.3498 / $0.9995 | Buy Now |
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Plastic, DIP | 104 |
|
$0.4998 / $0.9995 | Buy Now |
|
Rochester Electronics | LP339 Quad, Low-Power, General Purpose Differential Comparator RoHS: Compliant Status: Active Min Qty: 1 | 4150 |
|
$0.2665 / $0.3135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP339N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP339N
Texas Instruments
Quad low-power commercial grade standard comparator 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LP339N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP339N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM339J | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERDIP-14 | Rochester Electronics LLC | LP339N vs LM339J |
LP339NE4 | Quad, Low-Power, General Purpose Differential Comparator 14-PDIP 0 to 70 | Texas Instruments | LP339N vs LP339NE4 |
LP2901NE4 | Quad, Low-Power, General Purpose Differential Comparator 14-PDIP -40 to 85 | Texas Instruments | LP339N vs LP2901NE4 |
933297730602 | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, SOT-27-1, DIP-14, Comparator | NXP Semiconductors | LP339N vs 933297730602 |
LM239J/NOPB | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LP339N vs LM239J/NOPB |
CA0339E | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, | Rochester Electronics LLC | LP339N vs CA0339E |
LM239NG | Comparator, Quad, Single Supply, 36 V, PDIP-14, 25-TUBE | onsemi | LP339N vs LM239NG |
PM239P | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 | Precision Monolithics Inc | LP339N vs PM239P |
LP339J | QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LP339N vs LP339J |
LM239N | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14, Comparator | NXP Semiconductors | LP339N vs LM239N |