Amplifier Circuits
LM239DG
Description: Comparator, Quad, Single Supply, 36 V, SOIC-14 NB, 55-TUBE

Overview of LM239DG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LM239DG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 45J0711
Newark General Purpose Comparator, Quad, 1.3 Us, Soic-14, Comparator Type:General Purpose, No. Of Comparators:4 Comparators, Response Time:1.3Μs, Supply Voltage Range:3V To 36V, Comparator Case Style:Soic, No. Of Pins:14Pins, Msl:- Rohs Compliant: Yes |Onsemi LM239DG Min Qty: 2090 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 73AK2190
Newark Comparator Ic Comparator Type:Low Power, |Onsemi LM239DG Min Qty: 3210 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1870
  • 5,000 $0.1690
$0.1690 / $0.1870 Buy Now
DISTI # LM239DG
Avnet Americas Comparator Quad ±18V/36V 14-Pin SOIC Tube - Rail/Tube (Alt: LM239DG) RoHS: Compliant Min Qty: 3206 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 44543 Partner Stock
  • 3,206 $0.1154
  • 3,300 $0.1123
  • 6,500 $0.1092
  • 17,000 $0.1061
  • 33,000 $0.1030
  • 170,000 $0.0998
  • 330,000 $0.0967
$0.0967 / $0.1154 Buy Now
Bristol Electronics   59
RFQ
Bristol Electronics   18
RFQ
Quest Components IC,VOLT COMPARATOR,QUAD,BIPOLAR,SOP,14PIN, PLASTIC, LEAD FREE 38
  • 1 $0.2175
  • 24 $0.1813
$0.1813 / $0.2175 Buy Now
Quest Components IC,VOLT COMPARATOR,QUAD,BIPOLAR,SOP,14PIN, PLASTIC, LEAD FREE 14
  • 1 $8.3400
  • 5 $6.1160
  • 13 $5.5600
$5.5600 / $8.3400 Buy Now
Rochester Electronics Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, PDSO14 RoHS: Compliant Status: Obsolete Min Qty: 1 44543
  • 1 $0.1138
  • 25 $0.1115
  • 100 $0.1070
  • 500 $0.1024
  • 1,000 $0.0967
$0.0967 / $0.1138 Buy Now
ComSIT USA SINGLE SUPPLY QUAD COMPARATOR Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14 RoHS: Compliant Stock EU - 176
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 441
  • 1 $1.2300
  • 100 $0.9200
  • 1,000 $0.8000
$0.8000 / $1.2300 Buy Now

CAD Models for LM239DG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM239DG by onsemi

LM239DG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
ONSEMI
Part Package Code
SOIC-14 NB
Package Description
SOIC-14
Pin Count
14
Manufacturer Package Code
751A-03
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.4 µA
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
9000 µV
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Type
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Response Time-Nom
1300 ns
Seated Height-Max
1.75 mm
Supply Current-Max
2.5 mA
Supply Voltage Limit-Max
36 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. LM239DG
    onsemi
    Comparator, Quad, Single Supply, 36 V, SOIC-14 NB, 55-TUBE
    VS

Alternate Parts for LM239DG

This table gives cross-reference parts and alternative options found for LM239DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM239DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM339D QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 onsemi LM239DG vs LM339D
LM339MX/NOPB Low Power Low Offset Voltage Quad Comparator 14-SOIC 0 to 70 Texas Instruments LM239DG vs LM339MX/NOPB
LP2901DRG4 Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 Texas Instruments LM239DG vs LP2901DRG4
933976570602 IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT-108-1, SO-14, Comparator NXP Semiconductors LM239DG vs 933976570602
LM239DR2 QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 onsemi LM239DG vs LM239DR2
LP2901IDRG4Q1 Automotive Catalog Quad, Low-Power, General-Purpose Differential Comparator 14-SOIC -40 to 85 Texas Instruments LM239DG vs LP2901IDRG4Q1
LP339D Quad low-power commercial grade standard comparator 14-SOIC 0 to 70 Texas Instruments LM239DG vs LP339D
LP2901DR Quad low-power industrial grade standard comparator 14-SOIC -40 to 85 Texas Instruments LM239DG vs LP2901DR
LM339D Quad differential comparator 14-SOIC 0 to 70 Texas Instruments LM239DG vs LM339D
LM239D-T IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOP-14, Comparator NXP Semiconductors LM239DG vs LM239D-T
Part Number Description Manufacturer Compare
LM239N Quad differential comparator, commercial grade 14-PDIP -25 to 85 Texas Instruments LM239DG vs LM239N
LM339N Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, PLASTIC, DIP-14 AMD LM239DG vs LM339N
LM339N/NOPB Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, LEAD FREE, PLASTIC, DIP-14 Rochester Electronics LLC LM239DG vs LM339N/NOPB
KA339 Comparator, Quad, 1500-TUBE onsemi LM239DG vs KA339
933976570602 IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDSO14, PLASTIC, SOT-108-1, SO-14, Comparator NXP Semiconductors LM239DG vs 933976570602
KA339D Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, SOP-14 Fairchild Semiconductor Corporation LM239DG vs KA339D
LM339NG Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14, HALOGEN FREE AND ROHS COMPLIANT PLASTIC DIP-14 Rochester Electronics LLC LM239DG vs LM339NG
LM339DG Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, HALOGEN FREE AND ROHS COMPLIANT SOIC-14 Rochester Electronics LLC LM239DG vs LM339DG
CA0239M96 QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 Intersil Corporation LM239DG vs CA0239M96
LM239J/NOPB QUAD COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP14, CERDIP-14 Texas Instruments LM239DG vs LM239J/NOPB

Related Parts for LM239DG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM239DG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM239DG by onsemi

  • Please alert me when LM239DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM239DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM239DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM239DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM239DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM239DG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: