Part Details for LM236LPR-2.5 by Texas Instruments
Overview of LM236LPR-2.5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM236LPR-2.5
LM236LPR-2.5 CAD Models
LM236LPR-2.5 Part Data Attributes
|
LM236LPR-2.5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM236LPR-2.5
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, PLASTIC, TRANSISTOR PACKAGE, 3 LEAD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 2.54 V | |
Output Voltage-Min | 2.44 V | |
Output Voltage-Nom | 2.49 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 21.906 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for LM236LPR-2.5
This table gives cross-reference parts and alternative options found for LM236LPR-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM236LPR-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM336Z | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | STMicroelectronics | LM236LPR-2.5 vs LM336Z |
CS-1009XZ | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3, | Cherry Semiconductor Corporation | LM236LPR-2.5 vs CS-1009XZ |
LM336BZT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.49V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | STMicroelectronics | LM236LPR-2.5 vs LM336BZT |