Part Details for LM236H-2.5/NOPB by Texas Instruments
Overview of LM236H-2.5/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM236H-2.5/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41167-ND
|
DigiKey | IC VREF SHUNT 2% TO46-3 Min Qty: 1 Lead time: 6 Weeks Container: Box |
711 In Stock |
|
$7.1050 / $11.1200 | Buy Now |
DISTI #
926-LM236H-25/NOPB
|
Mouser Electronics | Voltage References Vtg Ref Diode RoHS: Compliant | 561 |
|
$7.1000 / $8.4700 | Buy Now |
DISTI #
V99:2348_07265124
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 3-Pin TO-46 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2107 | Americas - 1062 |
|
$9.3040 | Buy Now |
|
Rochester Electronics | LM236 - 2.5V Integrated Reference Circuit RoHS: Compliant Status: Active Min Qty: 1 | 99 |
|
$7.0500 / $8.2900 | Buy Now |
Part Details for LM236H-2.5/NOPB
LM236H-2.5/NOPB CAD Models
LM236H-2.5/NOPB Part Data Attributes
|
LM236H-2.5/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM236H-2.5/NOPB
Texas Instruments
Voltage Reference Diode 3-TO -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
Length | 4.699 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.465 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Code | TO-46 | |
Package Equivalence Code | CAN3/4,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.362 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2% | |
Width | 4.699 mm |