Part Details for LM22673QTJE-ADJ by Texas Instruments
Overview of LM22673QTJE-ADJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LM22673QTJE-ADJ
LM22673QTJE-ADJ CAD Models
LM22673QTJE-ADJ Part Data Attributes
|
LM22673QTJE-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM22673QTJE-ADJ
Texas Instruments
IC SWITCHING REGULATOR, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-263, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE AS LOW AS 1.285V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.25 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 9.85 mm |
Alternate Parts for LM22673QTJE-ADJ
This table gives cross-reference parts and alternative options found for LM22673QTJE-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM22673QTJE-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM22673TJ-ADJ | IC 5.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM22673QTJE-ADJ vs LM22673TJ-ADJ |
LM22673TJE-ADJ | IC 5.5 A SWITCHING REGULATOR, 600 kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM22673QTJE-ADJ vs LM22673TJE-ADJ |
LM22673TJE-ADJ | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | LM22673QTJE-ADJ vs LM22673TJE-ADJ |
LM22673QTJ-ADJ | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM22673QTJE-ADJ vs LM22673QTJ-ADJ |
LM22673TJ-ADJ | 5.5A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PSSO7, PLASTIC, TO-263, 7 PIN | Texas Instruments | LM22673QTJE-ADJ vs LM22673TJ-ADJ |
LM22673TJ-ADJ/NOPB | SIMPLE SWITCHER® 4.5V to 42V, 3A Step-Down Voltage Reg. with Adjustable Soft-Start and Current Limit 7-TO-263 -40 to 125 | Texas Instruments | LM22673QTJE-ADJ vs LM22673TJ-ADJ/NOPB |