Part Details for LM219D by AMD
Overview of LM219D by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM219D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for LM219D
LM219D CAD Models
LM219D Part Data Attributes
|
LM219D
AMD
Buy Now
Datasheet
|
Compare Parts:
LM219D
AMD
Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | OPEN-COLLECTOR/OPEN-EMITTER | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM219D
This table gives cross-reference parts and alternative options found for LM219D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM219D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM219F | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, BIPolar, CDIP14 | Signetics | LM219D vs LM219F |
SM72375MME | IC COMPARATOR, 13000 uV OFFSET-MAX, 10000 ns RESPONSE TIME, PDSO8, MSOP-8, Comparator | Texas Instruments | LM219D vs SM72375MME |
LMC6772BIN | DUAL COMPARATOR, 18000uV OFFSET-MAX, 4000ns RESPONSE TIME, PDIP8, MDIP-8 | Texas Instruments | LM219D vs LMC6772BIN |
LM119F | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | NXP Semiconductors | LM219D vs LM119F |
LMC6772BIM | Dual low-power, 15V comparator with open-drain output 8-SOIC -40 to 85 | Texas Instruments | LM219D vs LMC6772BIM |
SM72375MM/NOPB | Dual Micro-Power Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-VSSOP -40 to 125 | Texas Instruments | LM219D vs SM72375MM/NOPB |
RH119J | Comparator, 2 Func, 7000uV Offset-Max, 80ns Response Time, CDIP14 | Analog Devices Inc | LM219D vs RH119J |
LMC6772BIN/NOPB | Dual low-power, 15V comparator with open-drain output 8-PDIP | Texas Instruments | LM219D vs LMC6772BIN/NOPB |
LM219J | DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERDIP-14 | STMicroelectronics | LM219D vs LM219J |
LM119/BCA | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | NXP Semiconductors | LM219D vs LM119/BCA |