Part Details for LM20BIM7/NOPB by National Semiconductor Corporation
Overview of LM20BIM7/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM20BIM7X/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130 | |
LM20BIM7/NOPB | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130 | |
LM20BIM7 | Texas Instruments | ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130 |
Price & Stock for LM20BIM7/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LM20BIM7/NOPB
|
Sensible Micro Corporation | Ic Lm20Bim7 Sc70-5 R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1319 Container: Cut Tape | 83 |
|
$0.9270 / $1.0043 | RFQ |
|
Velocity Electronics | Our Stock | 46 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1817 |
|
RFQ |
Part Details for LM20BIM7/NOPB
LM20BIM7/NOPB CAD Models
LM20BIM7/NOPB Part Data Attributes
|
LM20BIM7/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM20BIM7/NOPB
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 2.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 2.5 Cel | |
Body Breadth | 1.25 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Linearity (Cel) | 0.4 Cel | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.01 mA | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 10 µA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for LM20BIM7/NOPB
This table gives cross-reference parts and alternative options found for LM20BIM7/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM20BIM7/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM20CIM7 | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 5Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN | National Semiconductor Corporation | LM20BIM7/NOPB vs LM20CIM7 |
LM20BIM7X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 2.50Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN | National Semiconductor Corporation | LM20BIM7/NOPB vs LM20BIM7X/NOPB |
LM20CIM7X | ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130 | Texas Instruments | LM20BIM7/NOPB vs LM20CIM7X |
LM20CIM7 | ±1.5°C Analog Output Temperature Sensor 5-SC70 -55 to 130 | Texas Instruments | LM20BIM7/NOPB vs LM20CIM7 |
LM20CIM7X/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, 10uA, 5Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SC-70, 5 PIN | National Semiconductor Corporation | LM20BIM7/NOPB vs LM20CIM7X/NOPB |