LM1K109M3580LC
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount

Overview of LM1K109M3580LC by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LM1K109M3580LC by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM1K109M3580LC by Samwha Electronics

LM1K109M3580LC
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
2.68328 mA
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
7080 mA
Surface Mount
NO
Tan Delta
0.29
Terminal Finish
TIN
Terminal Shape
LUG
Want to compare parts?
  1. LM1K109M3580LC
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount
    VS

Alternate Parts for LM1K109M3580LC

This table gives cross-reference parts and alternative options found for LM1K109M3580LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1K109M3580LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LKG1K103MLZS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation LM1K109M3580LC vs LKG1K103MLZS
LKG1K103MLZ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation LM1K109M3580LC vs LKG1K103MLZ
ECEM1KU103S CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 10000uF, CHASSIS MOUNT Panasonic Electronic Components LM1K109M3580LC vs ECEM1KU103S
LKG1K103MLNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, ROHS COMPLIANT Nichicon Corporation LM1K109M3580LC vs LKG1K103MLNF
SMH80LISN10000M35E CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 10000uF, CHASSIS MOUNT Chemi-Con LM1K109M3580LC vs SMH80LISN10000M35E
LGS1K103MLZY CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 10000uF, CHASSIS MOUNT Nichicon Corporation LM1K109M3580LC vs LGS1K103MLZY
3AV1KBB109MLA40080 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED Samwha Electronics LM1K109M3580LC vs 3AV1KBB109MLA40080
LGS1K103MLNV CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 10000uF, CHASSIS MOUNT Nichicon Corporation LM1K109M3580LC vs LGS1K103MLNV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM1K109M3580LC by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM1K109M3580LC by Samwha Electronics

  • Please alert me when LM1K109M3580LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM1K109M3580LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM1K109M3580LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM1K109M3580LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM1K109M3580LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM1K109M3580LC by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: