Part Details for LKG1K103MLZS by Nichicon Corporation
Overview of LKG1K103MLZS by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LKG1K103MLZS
LKG1K103MLZS CAD Models
LKG1K103MLZS Part Data Attributes
|
LKG1K103MLZS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKG1K103MLZS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e4 | |
Leakage Current | 2.68328 mA | |
Manufacturer Series | KG | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 7600 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | LUG |
Alternate Parts for LKG1K103MLZS
This table gives cross-reference parts and alternative options found for LKG1K103MLZS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKG1K103MLZS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGS1K103MLZY | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 10000uF, CHASSIS MOUNT | Nichicon Corporation | LKG1K103MLZS vs LGS1K103MLZY |
LKG1K103MLNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LKG1K103MLZS vs LKG1K103MLNF |
LM1K109M3580LC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount | Samwha Electronics | LKG1K103MLZS vs LM1K109M3580LC |
LGS1K103MLZW | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 10000uF, CHASSIS MOUNT | Nichicon Corporation | LKG1K103MLZS vs LGS1K103MLZW |
SMH80LISN10000M35E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 10000uF, CHASSIS MOUNT | Chemi-Con | LKG1K103MLZS vs SMH80LISN10000M35E |
3AV1KVB109MLA40080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | LKG1K103MLZS vs 3AV1KVB109MLA40080 |
LKG1K103MLZF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | LKG1K103MLZS vs LKG1K103MLZF |
ECEM1KU103S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 10000uF, CHASSIS MOUNT | Panasonic Electronic Components | LKG1K103MLZS vs ECEM1KU103S |
3AV1KBB109MLA40080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10000uF, Chassis Mount, RADIAL LEADED | Samwha Electronics | LKG1K103MLZS vs 3AV1KBB109MLA40080 |