Part Details for LM199AH-20#TRPBF by Linear Technology
Overview of LM199AH-20#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM199AH-20#TRPBF
LM199AH-20#TRPBF CAD Models
LM199AH-20#TRPBF Part Data Attributes
|
LM199AH-20#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM199AH-20#TRPBF
Linear Technology
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95 V, MBCY4, LEAD FREE, METAL CAN, TO-46, 4 PIN, Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-46 | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 7.1 V | |
Output Voltage-Min | 6.8 V | |
Output Voltage-Nom | 6.95 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 15 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LM199AH-20#TRPBF
This table gives cross-reference parts and alternative options found for LM199AH-20#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM199AH-20#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM199AH-20 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95 V, MBCY4, METAL CAN, TO-46, 4 PIN, Voltage Reference | Linear Technology | LM199AH-20#TRPBF vs LM199AH-20 |
FT199AH-20 | Two Terminal Voltage Reference, 1 Output, 6.95V, MBCY4, METAL CAN, TO-46, 4 PIN | Force Technologies Ltd | LM199AH-20#TRPBF vs FT199AH-20 |
LM199AH-20#PBF | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 6.95 V, MBCY4, LEAD FREE, METAL CAN, TO-46, 4 PIN, Voltage Reference | Linear Technology | LM199AH-20#TRPBF vs LM199AH-20#PBF |