Part Details for LM193AH/NOPB by Texas Instruments
Overview of LM193AH/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for LM193AH/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM193AH/NOPB-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR TO99-8 Min Qty: 1 Lead time: 12 Weeks Container: Box |
399 In Stock |
|
$9.0725 / $10.8200 | Buy Now |
DISTI #
926-LM193AH/NOPB
|
Mouser Electronics | Analog Comparators Lo Pwr-Offset Vtg Dual Comparator RoHS: Compliant | 401 |
|
$10.2900 / $14.9000 | Buy Now |
|
Ameya Holding Limited | IC: comparator, universal, No.of comp: 2, 2÷30V, THT, TO99-8, bag | 16240 |
|
RFQ | |
|
Perfect Parts Corporation | 3768 |
|
RFQ |
Part Details for LM193AH/NOPB
LM193AH/NOPB CAD Models
LM193AH/NOPB Part Data Attributes
|
LM193AH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM193AH/NOPB
Texas Instruments
Low Power Low Offset Voltage Dual Comparator 8-TO-99 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCY | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Length | 9.08 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.08 mm |
Alternate Parts for LM193AH/NOPB
This table gives cross-reference parts and alternative options found for LM193AH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM193AH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM293AH | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | LM193AH/NOPB vs LM293AH |
LM193AJ | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERDIP-8 | STMicroelectronics | LM193AH/NOPB vs LM193AJ |
5962-9452602MPX | DUAL COMPARATOR, 4000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | LM193AH/NOPB vs 5962-9452602MPX |
LM293AH | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, MBCY8, METAL CAN-8 | Texas Instruments | LM193AH/NOPB vs LM293AH |
LM293AH | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | LM193AH/NOPB vs LM293AH |
LM193AJ-QMLV | Low Power Low Offset Voltage Dual Comparator 8-CDIP -55 to 125 | Texas Instruments | LM193AH/NOPB vs LM193AJ-QMLV |
5962-9452602MGX | DUAL COMPARATOR, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM193AH/NOPB vs 5962-9452602MGX |
5962-9452602MPA | Low Power Low Offset Voltage Dual Comparator 8-CDIP -55 to 125 | Texas Instruments | LM193AH/NOPB vs 5962-9452602MPA |
LM193AH/883B | DUAL COMPARATOR, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | LM193AH/NOPB vs LM193AH/883B |
LM193AH | Low Power Low Offset Voltage Dual Comparator 8-TO-99 -55 to 125 | Texas Instruments | LM193AH/NOPB vs LM193AH |