Part Details for 5962-9452602MPA by Texas Instruments
Overview of 5962-9452602MPA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for 5962-9452602MPA
5962-9452602MPA CAD Models
5962-9452602MPA Part Data Attributes
|
5962-9452602MPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9452602MPA
Texas Instruments
Low Power Low Offset Voltage Dual Comparator 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for 5962-9452602MPA
This table gives cross-reference parts and alternative options found for 5962-9452602MPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9452602MPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM293AH | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, MBCY8, METAL CAN-8 | Texas Instruments | 5962-9452602MPA vs LM293AH |
LM293AH | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | 5962-9452602MPA vs LM293AH |
5962-9452602MGA | Low Power Low Offset Voltage Dual Comparator 8-TO-99 -55 to 125 | Texas Instruments | 5962-9452602MPA vs 5962-9452602MGA |
LM193AJ-MLS | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9452602MPA vs LM193AJ-MLS |
LM193AH/NOPB | Low Power Low Offset Voltage Dual Comparator 8-TO-99 -55 to 125 | Texas Instruments | 5962-9452602MPA vs LM193AH/NOPB |
LM193AH/883 | Comparator, 2 Func, 9000uV Offset-Max, 5000ns Response Time, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | 5962-9452602MPA vs LM193AH/883 |
LM193AH | Low Power Low Offset Voltage Dual Comparator 8-TO-99 -55 to 125 | Texas Instruments | 5962-9452602MPA vs LM193AH |
5962-9452602MPX | DUAL COMPARATOR, 4000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9452602MPA vs 5962-9452602MPX |
LM193AJ | DUAL COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, CDIP8, CERDIP-8 | STMicroelectronics | 5962-9452602MPA vs LM193AJ |
LM193AH/883B | DUAL COMPARATOR, 4000uV OFFSET-MAX, MBCY8, METAL CAN-8 | Texas Instruments | 5962-9452602MPA vs LM193AH/883B |