Part Details for LM185-1.2MD8 by Texas Instruments
Overview of LM185-1.2MD8 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM185-1.2MD8
LM185-1.2MD8 CAD Models
LM185-1.2MD8 Part Data Attributes:
|
LM185-1.2MD8
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM185-1.2MD8
Texas Instruments
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235V, UUC, DIE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIE | |
Package Description | DIE, DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | X-XUUC-N | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.247 V | |
Output Voltage-Min | 1.223 V | |
Output Voltage-Nom | 1.235 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.98% |
Alternate Parts for LM185-1.2MD8
This table gives cross-reference parts and alternative options found for LM185-1.2MD8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM185-1.2MD8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM185-1.2MD8 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, UUC, DIE, Voltage Reference | National Semiconductor Corporation | LM185-1.2MD8 vs LM185-1.2MD8 |
LM185-1.2MW8 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, UUC, WAFER, Voltage Reference | National Semiconductor Corporation | LM185-1.2MD8 vs LM185-1.2MW8 |