Part Details for LM144H by Texas Instruments
Overview of LM144H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM144H
LM144H CAD Models
LM144H Part Data Attributes
|
LM144H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM144H
Texas Instruments
OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -28 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 2.5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 28 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 100000 |
Alternate Parts for LM144H
This table gives cross-reference parts and alternative options found for LM144H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM144H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HA2-2640/883 | Intersil Corporation | Check for Price | OP-AMP, 4000uV OFFSET-MAX, 5MHz BAND WIDTH, MBCY8, METAL CAN-8 | LM144H vs HA2-2640/883 |
LM344H | National Semiconductor Corporation | Check for Price | IC OP-AMP, 8000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, Operational Amplifier | LM144H vs LM344H |
OPA445BM | Texas Instruments | $14.7266 | High Voltage FET-Input Operational Amplifier 8-TO-99 | LM144H vs OPA445BM |
OPA445SM | Burr-Brown Corp | Check for Price | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | LM144H vs OPA445SM |
HA2-2645-5 | Intersil Corporation | Check for Price | OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8 | LM144H vs HA2-2645-5 |
LM144H/883 | National Semiconductor Corporation | Check for Price | IC OP-AMP, 5000 uV OFFSET-MAX, MBCY8, Operational Amplifier | LM144H vs LM144H/883 |
7800302GC | Intersil Corporation | Check for Price | OP-AMP, 6000uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN | LM144H vs 7800302GC |
HA2-2640-2 | Intersil Corporation | Check for Price | OP-AMP, 6000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, METAL CAN-8 | LM144H vs HA2-2640-2 |
HA2-2640/883 | Harris Semiconductor | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, MBCY8 | LM144H vs HA2-2640/883 |
LM344H | Texas Instruments | Check for Price | OP-AMP, 8000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8 | LM144H vs LM344H |