Part Details for LM140K-15 by Texas Instruments
Overview of LM140K-15 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM140K-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38985-ND
|
DigiKey | IC REG LINEAR 15V 1A TO3-2 Min Qty: 1 Lead time: 6 Weeks Container: Box |
30 In Stock |
|
$67.4844 / $78.8100 | Buy Now |
DISTI #
926-LM140K-15
|
Mouser Electronics | Linear Voltage Regulators 1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125 RoHS: Not Compliant | 5 |
|
$66.4800 / $78.8100 | Buy Now |
|
Rochester Electronics | LM140K 1A Fixed Output Linear Regulator / LDO RoHS: Not Compliant Status: Active Min Qty: 1 | 317 |
|
$60.4600 / $71.1200 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 15V 1A TO3 | 397 |
|
RFQ |
Part Details for LM140K-15
LM140K-15 CAD Models
LM140K-15 Part Data Attributes
|
LM140K-15
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM140K-15
Texas Instruments
1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | METAL CAN, TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-MBFM-P2 | |
Length | 38.94 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 8.94 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 25.4 mm |
Alternate Parts for LM140K-15
This table gives cross-reference parts and alternative options found for LM140K-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140K-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140K-15-BSS2 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM140K-15 vs LM140K-15-BSS2 |
SG7815K | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 | Microchip Technology Inc | LM140K-15 vs SG7815K |
SG7815K/883B | Fixed Positive Standard Regulator, 15VBIPolar, MDFM3 | Microchip Technology Inc | LM140K-15 vs SG7815K/883B |
5962-8855301YA | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM140K-15 vs 5962-8855301YA |
IP140K-15-BSS2 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140K-15 vs IP140K-15-BSS2 |
IP140AK-15-883B | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2/3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140K-15 vs IP140AK-15-883B |
IP140AK-15R1 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM140K-15 vs IP140AK-15R1 |
LM140K-15R1 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140K-15 vs LM140K-15R1 |
5962-8855301YA | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 | Microchip Technology Inc | LM140K-15 vs 5962-8855301YA |
UC7815CK | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, TO-3 | Unitrode Corporation | LM140K-15 vs UC7815CK |