Part Details for LM140AK-12R1 by TT Electronics Resistors
Overview of LM140AK-12R1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LM140AK-12R1
LM140AK-12R1 CAD Models
LM140AK-12R1 Part Data Attributes
|
LM140AK-12R1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM140AK-12R1
TT Electronics Resistors
Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-3, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.12 V | |
Output Voltage1-Min | 11.88 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM140AK-12R1
This table gives cross-reference parts and alternative options found for LM140AK-12R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140AK-12R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140K-12-883BR1 | Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM140AK-12R1 vs LM140K-12-883BR1 |
IP140AK-12R1 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140AK-12R1 vs IP140AK-12R1 |
IP7812K-883B | Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM140AK-12R1 vs IP7812K-883B |
SG7812AK | Fixed Positive Standard Regulator, 12VBIPolar, MBFM2 | Microchip Technology Inc | LM140AK-12R1 vs SG7812AK |
IP7812K-BSS2 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140AK-12R1 vs IP7812K-BSS2 |
IP140AK-12R1 | Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM140AK-12R1 vs IP140AK-12R1 |
IP7812AKR1 | Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | LM140AK-12R1 vs IP7812AKR1 |
5962-8777601YX | Fixed Positive Standard Regulator, 12VMBFM2, | TT Electronics Resistors | LM140AK-12R1 vs 5962-8777601YX |
LM140AK-12-BSS2 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140AK-12R1 vs LM140AK-12-BSS2 |
IP7812KR1 | 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140AK-12R1 vs IP7812KR1 |