IP7812K-883B
Description: Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN

Overview of IP7812K-883B by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for IP7812K-883B by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IP7812K-883B by TT Electronics Resistors

IP7812K-883B
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
TO-3,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
O-MBFM-P2
Number of Functions
1
Number of Terminals
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1.5 A
Output Voltage1-Max
12.48 V
Output Voltage1-Min
11.52 V
Output Voltage1-Nom
12 V
Package Body Material
METAL
Package Code
TO-3
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level
MIL-STD-883 Class B
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
4%
Want to compare parts?
  1. IP7812K-883B
    TT Electronics Resistors
    Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN
    VS

Alternate Parts for IP7812K-883B

This table gives cross-reference parts and alternative options found for IP7812K-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IP7812K-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IP140K-12R1 Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 2 PIN TT Electronics Resistors IP7812K-883B vs IP140K-12R1
5962-8777601YA Fixed Positive Standard Regulator, 12VMBFM2, Unitrode Corp (RETIRED) IP7812K-883B vs 5962-8777601YA
IP7812AK-DESC 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN TT Electronics Power and Hybrid / Semelab Limited IP7812K-883B vs IP7812AK-DESC
SG7812AK-883B Fixed Positive Standard Regulator, 12V, BIPolar, MBFM2 Microchip Technology Inc IP7812K-883B vs SG7812AK-883B
LM140AK-12/883 12V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN Texas Instruments IP7812K-883B vs LM140AK-12/883
LM140AK-12 Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP7812K-883B vs LM140AK-12
IP140AK-12R1 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP7812K-883B vs IP140AK-12R1
IP140AK-12-883B Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 2/3 PIN TT Electronics Resistors IP7812K-883B vs IP140AK-12-883B
IP7812K-BSS2 Fixed Positive Standard Regulator, 12VMBFM2, TO-3, 3 PIN TT Electronics Resistors IP7812K-883B vs IP7812K-BSS2
IP7812KR1 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP7812K-883B vs IP7812KR1
Part Number Description Manufacturer Compare
MC7806ACD2TR4 Fixed Positive Standard Regulator, 6VBIPolar, PSSO2, PLASTIC, D2PAK-3 Motorola Semiconductor Products IP7812K-883B vs MC7806ACD2TR4
L78M09 Fixed Positive Standard Regulator, 9VPSFM3, TO-220 Crimson Semiconductor Inc IP7812K-883B vs L78M09
LM7818CT 18V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN Texas Instruments IP7812K-883B vs LM7818CT
IP7815AIGF Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257F, 3 PIN TT Electronics Resistors IP7812K-883B vs IP7815AIGF
IP140AK-12R1 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP7812K-883B vs IP140AK-12R1
5962-8777601UA Fixed Positive Standard Regulator, 12VPSFM3, Unitrode Corporation IP7812K-883B vs 5962-8777601UA
IP140G-12R1 Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN TT Electronics Resistors IP7812K-883B vs IP140G-12R1
NTE1920 Fixed Positive Standard Regulator, 18VMBFM2, TO-3, 2 PIN NTE Electronics Inc IP7812K-883B vs NTE1920
IP7812AKR1 12V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited IP7812K-883B vs IP7812AKR1
L78M08ABDT 8V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3 STMicroelectronics IP7812K-883B vs L78M08ABDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IP7812K-883B by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IP7812K-883B by TT Electronics Resistors

  • Please alert me when IP7812K-883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IP7812K-883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IP7812K-883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IP7812K-883B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IP7812K-883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IP7812K-883B by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: