-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM139AJRLQMLV-ND
|
DigiKey | LOW POWER LOW OFFSET VOLTAGE QUA Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Ameya Holding Limited | 3607 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM139AJRLQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM139AJRLQMLV
Texas Instruments
Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Response Time-Nom | 700 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for LM139AJRLQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AJRLQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139AJ-SMD | QUAD COMPARATOR, 2000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM139AJRLQMLV vs LM139AJ-SMD |
LM139AJLQMLV | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM139AJRLQMLV vs LM139AJLQMLV |
LM139AJ-QMLV | QUAD COMPARATOR, 2000uV OFFSET-MAX, 1000ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM139AJRLQMLV vs LM139AJ-QMLV |
LM139AJ-QMLV | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM139AJRLQMLV vs LM139AJ-QMLV |
5962L9673801VCX | QUAD COMPARATOR, 4000uV OFFSET-MAX, 5000ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM139AJRLQMLV vs 5962L9673801VCX |
5962L9673801VCA | IC QUAD COMPARATOR, 2500 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | LM139AJRLQMLV vs 5962L9673801VCA |
5962R9673802VCX | QUAD COMPARATOR, 2000uV OFFSET-MAX, CDIP14, CERDIP-14 | Texas Instruments | LM139AJRLQMLV vs 5962R9673802VCX |
5962R9673801VCA | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERDIP-14 | Rochester Electronics LLC | LM139AJRLQMLV vs 5962R9673801VCA |
LM139AJLQMLV/NOPB | QUAD COMPARATOR, 2000uV OFFSET-MAX, 1000ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM139AJRLQMLV vs LM139AJLQMLV/NOPB |
LM139AJ-MLS | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1000ns RESPONSE TIME, CDIP14, CERDIP-14 | Texas Instruments | LM139AJRLQMLV vs LM139AJ-MLS |