Part Details for LM139AE-SMD by National Semiconductor Corporation
Overview of LM139AE-SMD by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM139AE-SMD
LM139AE-SMD CAD Models
LM139AE-SMD Part Data Attributes:
|
LM139AE-SMD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM139AE-SMD
National Semiconductor Corporation
IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CQCC14, LCC-14, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Response Time-Nom | 5000 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.91 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for LM139AE-SMD
This table gives cross-reference parts and alternative options found for LM139AE-SMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AE-SMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87739012A | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CQCC14, LCC-14, Comparator | National Semiconductor Corporation | LM139AE-SMD vs 5962-87739012A |
LM139AE/883 | Low Power Low Offset Voltage Quad Comparator 20-LCCC -55 to 125 | Texas Instruments | LM139AE-SMD vs LM139AE/883 |
5962-87739012X | QUAD COMPARATOR, 4000uV OFFSET-MAX, 5000ns RESPONSE TIME, CQCC20, LCC-20 | Texas Instruments | LM139AE-SMD vs 5962-87739012X |
5962-87739012A | Comparator, 4 Func, 4000uV Offset-Max, 5000ns Response Time, BIPolar, CQCC20 | Analog Devices Inc | LM139AE-SMD vs 5962-87739012A |
LM139AFKB | Quad Differential Comparator 20-LCCC -55 to 125 | Texas Instruments | LM139AE-SMD vs LM139AFKB |
5962-87739012X | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CQCC20, LCC-20, Comparator | National Semiconductor Corporation | LM139AE-SMD vs 5962-87739012X |
LM139AFK883B | QUAD COMPARATOR, 10000uV OFFSET-MAX, 1300ns RESPONSE TIME, CQCC20, CERAMIC, LCC-20 | Texas Instruments | LM139AE-SMD vs LM139AFK883B |
LM139AE-SMD | Comparator, 4 Func, 2000uV Offset-Max, 5000ns Response Time, BIPolar, CQCC20, LCC-20 | Rochester Electronics LLC | LM139AE-SMD vs LM139AE-SMD |
5962-87739012A | Comparator, 4 Func, 4000uV Offset-Max, 5000ns Response Time, BIPolar, CQCC20, LCC-20 | Precision Monolithics Inc | LM139AE-SMD vs 5962-87739012A |