Part Details for LM139AFKB by Texas Instruments
Overview of LM139AFKB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM139AFKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | QUAD COMPARATOR, 4000UV OFFSET-MAX, 1300NS RESPONSE TIME, CQCC20 | 1 |
|
$26.0000 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 4000UV OFFSET-MAX, 1300NS RESPONSE TIME, CQCC20 | 2 |
|
$54.9372 | Buy Now |
|
Ameya Holding Limited | 8532 |
|
RFQ |
Part Details for LM139AFKB
LM139AFKB CAD Models
LM139AFKB Part Data Attributes:
|
LM139AFKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM139AFKB
Texas Instruments
Quad Differential Comparator 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for LM139AFKB
This table gives cross-reference parts and alternative options found for LM139AFKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AFKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87739012A | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CQCC14, LCC-14, Comparator | National Semiconductor Corporation | LM139AFKB vs 5962-87739012A |
LM139AE/883 | Low Power Low Offset Voltage Quad Comparator 20-LCCC -55 to 125 | Texas Instruments | LM139AFKB vs LM139AE/883 |
5962-87739012X | QUAD COMPARATOR, 4000uV OFFSET-MAX, 5000ns RESPONSE TIME, CQCC20, LCC-20 | Texas Instruments | LM139AFKB vs 5962-87739012X |
5962-87739012A | Comparator, 4 Func, 4000uV Offset-Max, 5000ns Response Time, BIPolar, CQCC20 | Analog Devices Inc | LM139AFKB vs 5962-87739012A |
5962-87739012X | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CQCC20, LCC-20, Comparator | National Semiconductor Corporation | LM139AFKB vs 5962-87739012X |
LM139AFK883B | QUAD COMPARATOR, 10000uV OFFSET-MAX, 1300ns RESPONSE TIME, CQCC20, CERAMIC, LCC-20 | Texas Instruments | LM139AFKB vs LM139AFK883B |
LM139AE-SMD | Comparator, 4 Func, 2000uV Offset-Max, 5000ns Response Time, BIPolar, CQCC20, LCC-20 | Rochester Electronics LLC | LM139AFKB vs LM139AE-SMD |
5962-87739012A | Comparator, 4 Func, 4000uV Offset-Max, 5000ns Response Time, BIPolar, CQCC20, LCC-20 | Precision Monolithics Inc | LM139AFKB vs 5962-87739012A |