Part Details for LM137H-OS2 by TT Electronics Power and Hybrid / Semelab Limited
Overview of LM137H-OS2 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM137H-OS2
LM137H-OS2 CAD Models
LM137H-OS2 Part Data Attributes:
|
LM137H-OS2
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
LM137H-OS2
TT Electronics Power and Hybrid / Semelab Limited
ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-39 | |
Package Description | TO-39, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM137H-OS2
This table gives cross-reference parts and alternative options found for LM137H-OS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM137H-OS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM137H-BSS2 | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM137H-OS2 vs LM137H-BSS2 |
LM137H-883BR1 | ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM137H-OS2 vs LM137H-883BR1 |
IP137H | 1.25 V-37V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM137H-OS2 vs IP137H |
SG337T | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | LM137H-OS2 vs SG337T |
SG137T-883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3 | Microchip Technology Inc | LM137H-OS2 vs SG137T-883B |
LM137H-883BR1 | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM137H-OS2 vs LM137H-883BR1 |
LM137H-OS2 | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM137H-OS2 vs LM137H-OS2 |
IP137H | Adjustable Negative Standard Regulator, 1.25V Min, 37V Max, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM137H-OS2 vs IP137H |
UC137H/883BC | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, | Unitrode Corporation | LM137H-OS2 vs UC137H/883BC |
UC137H/883BC | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, | Unitrode Corp (RETIRED) | LM137H-OS2 vs UC137H/883BC |