Part Details for SG137AT by Microsemi Corporation
Overview of SG137AT by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG137AT
SG137AT CAD Models
SG137AT Part Data Attributes:
|
SG137AT
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG137AT
Microsemi Corporation
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , CAN3/4,.2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-P3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.01 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for SG137AT
This table gives cross-reference parts and alternative options found for SG137AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG137AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG137AT/883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3 | Microchip Technology Inc | SG137AT vs SG137AT/883B |
SG337T | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | SG137AT vs SG337T |
SG137T-883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3 | Microchip Technology Inc | SG137AT vs SG137T-883B |
SG137T/883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3 | Microchip Technology Inc | SG137AT vs SG137T/883B |
IP137H | 1.25 V-37V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG137AT vs IP137H |
LM137H-OS2 | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | SG137AT vs LM137H-OS2 |
SG337AT | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, METAL CAN, TO-39, 3 PIN | Microsemi Corporation | SG137AT vs SG337AT |
LM137H-883BR1 | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | TT Electronics Resistors | SG137AT vs LM137H-883BR1 |
SG137AT-883B | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3 | Microchip Technology Inc | SG137AT vs SG137AT-883B |
SG137AT | Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3 | Microchip Technology Inc | SG137AT vs SG137AT |