Amplifier Circuits
LM13700M
Description: Dual Operational Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70

Overview of LM13700M by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems

Price & Stock for LM13700M by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components Operational Amplifier, Dual AMP, Bipolar, 16 Pin, Plastic, SOP 597
  • 1 $1.7500
  • 58 $0.8750
  • 230 $0.7000
$0.7000 / $1.7500 Buy Now

CAD Models for LM13700M by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM13700M by Texas Instruments

LM13700M
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
TRANSCONDUCTANCE
Average Bias Current-Max (IIB)
8 µA
Bias Current-Max (IIB) @25C
5 µA
Common-mode Reject Ratio-Nom
110 dB
Frequency Compensation
YES
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
9.9 mm
Low-Offset
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
50 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Unity Gain BW-Nom
2000
Width
3.9 mm
Want to compare parts?
  1. LM13700M
    Texas Instruments
    Dual Operational Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70
    VS

Alternate Parts for LM13700M

This table gives cross-reference parts and alternative options found for LM13700M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM13700M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM13700MX/NOPB Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70 Texas Instruments LM13700M vs LM13700MX/NOPB
LM13700M/NOPB Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70 Texas Instruments LM13700M vs LM13700M/NOPB
Part Number Description Manufacturer Compare
LM13700M/NOPB Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70 Texas Instruments LM13700M vs LM13700M/NOPB
LM13700MX/NOPB Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70 Texas Instruments LM13700M vs LM13700MX/NOPB

Related Parts for LM13700M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM13700M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM13700M by Texas Instruments

  • Please alert me when LM13700M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LM13700M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM13700M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LM13700M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM13700M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM13700M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: