Amplifier Circuits
LM13700MX/NOPB
Description: Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70

Overview of LM13700MX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM13700MX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM13700MX/NOPBCT-ND
DigiKey IC OPAMP TRANSCOND 2 CIRC 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4221
In Stock
  • 1 $1.2900
  • 10 $0.9060
  • 25 $0.8084
  • 100 $0.7012
  • 250 $0.6501
  • 500 $0.6193
  • 1,000 $0.5939
  • 2,500 $0.5671
  • 5,000 $0.5510
  • 7,500 $0.5429
  • 12,500 $0.5339
  • 17,500 $0.5287
$0.5287 / $1.2900 Buy Now
DISTI # 926-LM13700MX/NOPB
Mouser Electronics Transconductance Amplifiers Dual OP Amp Transconductance RoHS: Compliant 13813
  • 1 $1.2700
  • 10 $0.8090
  • 100 $0.6510
  • 500 $0.6200
  • 1,000 $0.5720
  • 2,500 $0.5580
  • 5,000 $0.5390
$0.5390 / $1.2700 Buy Now
DISTI # J56:1989_00062715
Arrow Electronics SP Amp Transconductance Amplifier Dual ±18V/36V 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2351 Europe - 5000
  • 2,500 $0.5001
  • 5,000 $0.5001
  • 10,000 $0.5001
$0.5001 Buy Now
DISTI # V72:2272_07264650
Arrow Electronics SP Amp Transconductance Amplifier Dual ±18V/36V 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2230 Container: Cut Strips Americas - 1969
  • 1 $1.1631
  • 10 $0.8575
  • 25 $0.7735
  • 100 $0.6791
  • 250 $0.6334
  • 500 $0.6055
  • 1,000 $0.5001
$0.5001 / $1.1631 Buy Now
DISTI # 65126997
Verical SP Amp Transconductance Amplifier Dual ±18V/36V 16-Pin SOIC T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2230 Americas - 1969
  • 12 $0.5001
$0.5001 Buy Now
DISTI # LM13700MX/NOPB
TME IC: operational amplifier, 2MHz, Ch: 2, SO16, ±5÷18VDC,10÷36VDC Min Qty: 1 77
  • 1 $0.8400
  • 5 $0.7500
  • 25 $0.6600
  • 100 $0.6000
  • 500 $0.5600
$0.5600 / $0.8400 Buy Now
Ameya Holding Limited IC: operational amplifier, 2MHz, Channels: 2, SO16, reel,tape 89017
RFQ
DISTI # SMC-LM13700MX/NOPB
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2269
RFQ
Chip 1 Exchange INSTOCK 2366
RFQ
DISTI # C1S746202747584
Chip1Stop SP Amp Transconductance Amplifier Dual 18V/36V 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes 2369
  • 1 $1.1631
  • 10 $0.8575
  • 25 $0.7735
  • 100 $0.6791
  • 250 $0.6334
  • 500 $0.6055
  • 1,000 $0.5001
$0.5001 / $1.1631 Buy Now
DISTI # C1S746202945502
Chip1Stop SP Amp Transconductance Amplifier Dual 18V/36V 16-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2028
  • 1 $0.9300
  • 10 $0.8080
  • 50 $0.8000
  • 100 $0.6210
  • 200 $0.5920
  • 500 $0.5450
  • 1,000 $0.4270
$0.4270 / $0.9300 Buy Now
CHIPMALL.COM LIMITED IC OPAMP TRANSCOND 2 CIRC 16SOIC 1792
  • 1 $0.3695
  • 100 $0.3296
  • 500 $0.3030
  • 1,000 $0.2897
$0.2897 / $0.3695 Buy Now
New Advantage Corporation IC OPAMP TRANSCOND 2 CIRC 16SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 100 1122
  • 300 $1.3600
  • 1,122 $1.2700
$1.2700 / $1.3600 Buy Now
Win Source Electronics IC OPAMP TRANSCOND 2MHZ 16SOIC 49600
  • 120 $0.4340
  • 285 $0.3560
  • 435 $0.3450
  • 600 $0.3340
  • 775 $0.3230
  • 1,040 $0.2890
$0.2890 / $0.4340 Buy Now

CAD Models for LM13700MX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM13700MX/NOPB by Texas Instruments

LM13700MX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
TRANSCONDUCTANCE
Average Bias Current-Max (IIB)
8 µA
Bias Current-Max (IIB) @25C
5 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
110 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.6 µA
Input Offset Voltage-Max
4000 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
YES
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Nom
50 V/us
Supply Current-Max
2.6 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
2000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. LM13700MX/NOPB
    Texas Instruments
    Dual Transconductance Amplifier with Linearizing Diodes and Buffers 16-SOIC 0 to 70
    VS

Related Parts for LM13700MX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM13700MX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM13700MX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM13700MX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM13700MX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM13700MX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM13700MX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM13700MX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM13700MX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM13700MX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: