Part Details for LM124/BCA by YAGEO Corporation
Overview of LM124/BCA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM124/BCA
LM124/BCA CAD Models
LM124/BCA Part Data Attributes:
|
LM124/BCA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LM124/BCA
YAGEO Corporation
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage Limit-Max | -16 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.3 V/us | |
Supply Voltage Limit-Max | 16 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 |
Alternate Parts for LM124/BCA
This table gives cross-reference parts and alternative options found for LM124/BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124/BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM224J/NOPB | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM124/BCA vs LM224J/NOPB |
LM124D | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM124/BCA vs LM124D |
LM224D | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM124/BCA vs LM224D |
LM124J/883B | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14 | National Semiconductor Corporation | LM124/BCA vs LM124J/883B |
LM324J/NOPB | IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM124/BCA vs LM324J/NOPB |
LM124J/PB | Quad, 32-V, 1.2-MHz op amp with -55°C to 125°C operation 14-CDIP -55 to 125 | Texas Instruments | LM124/BCA vs LM124J/PB |
LM124J-SSF | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM124/BCA vs LM124J-SSF |
LM124J/883C | QUAD OP-AMP, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Texas Instruments | LM124/BCA vs LM124J/883C |
LM124D | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, | Raytheon Semiconductor | LM124/BCA vs LM124D |
LM224J | QUAD OP-AMP, 5000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | LM124/BCA vs LM224J |