Part Details for LM324J/NOPB by National Semiconductor Corporation
Overview of LM324J/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM324J/NOPB
LM324J/NOPB CAD Models
LM324J/NOPB Part Data Attributes:
|
LM324J/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM324J/NOPB
National Semiconductor Corporation
IC QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
Alternate Parts for LM324J/NOPB
This table gives cross-reference parts and alternative options found for LM324J/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM324J/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM224J/NOPB | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM324J/NOPB vs LM224J/NOPB |
LM124D | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM324J/NOPB vs LM124D |
LM224D | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM324J/NOPB vs LM224D |
LM124J/883B | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14 | National Semiconductor Corporation | LM324J/NOPB vs LM124J/883B |
LM124J/PB | Quad, 32-V, 1.2-MHz op amp with -55°C to 125°C operation 14-CDIP -55 to 125 | Texas Instruments | LM324J/NOPB vs LM124J/PB |
LM124J-SSF | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM324J/NOPB vs LM124J-SSF |
LM124J/883C | QUAD OP-AMP, 1MHz BAND WIDTH, CDIP14, CERDIP-14 | Texas Instruments | LM324J/NOPB vs LM124J/883C |
LM124D | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, | Raytheon Semiconductor | LM324J/NOPB vs LM124D |
LM224J | QUAD OP-AMP, 5000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | LM324J/NOPB vs LM224J |
LM124D883B | Operational Amplifier, 4 Func, 0uV Offset-Max, BIPolar, 0.058 X 0.063 INCH, DIE-14 | AMD | LM324J/NOPB vs LM124D883B |